Pro-face GP4000 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 640 x 480

RS Stock No.: 144-4978Brand: Pro-faceManufacturers Part No.: PFXGP4501TAD
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

GP4000

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4501TAD

Display Resolution

640 x 480

Number of Ports

6

Port Type

Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

32 MB

Display Size

10.4 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65F

Display Colour

Colour

Width

57mm

Minimum Operating Temperature

0°C

Length

272mm

Depth

214.5mm

Maximum Operating Temperature

+50°C

Dimensions

272 x 57 x 214.5 mm

Interface

COM 1 Serial, COM 2 Serial, Ethernet, SD Card, USB

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX, IECEx

Stock information temporarily unavailable.

P.O.A.

Pro-face GP4000 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 640 x 480

P.O.A.

Pro-face GP4000 Series Touch Screen HMI - 10.4 in, TFT LCD Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

GP4000

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4501TAD

Display Resolution

640 x 480

Number of Ports

6

Port Type

Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

32 MB

Display Size

10.4 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65F

Display Colour

Colour

Width

57mm

Minimum Operating Temperature

0°C

Length

272mm

Depth

214.5mm

Maximum Operating Temperature

+50°C

Dimensions

272 x 57 x 214.5 mm

Interface

COM 1 Serial, COM 2 Serial, Ethernet, SD Card, USB

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX, IECEx