Pro-face LT4000M Series TFT Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

RS Stock No.: 181-3198Brand: Pro-faceManufacturers Part No.: PFXLM4201TADAC
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

LT4000M

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXLM4201TADAC

Display Resolution

320 x 240

Number of Ports

4

Port Type

COM 1 Serial RS-232C/RS-485, Ethernet, USB 2.0 (Mini-B), USB 2.0 Type-A

Processor Type

64-bit RISC CPU

Onboard Memory

16 MB

Display Size

3.5 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65

Supply Voltage

24 V dc

Display Colour

Colour

Width

74.95mm

Minimum Operating Temperature

0°C

Length

128mm

Depth

102mm

Maximum Operating Temperature

+40 (Vertical) °C, +50 (Horizontal) °C

Dimensions

128 x 74.95 x 102 mm

Interface

Ethernet

Hazardous Area Certification

ATEX, IECEx

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Pro-face LT4000M Series TFT Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

P.O.A.

Pro-face LT4000M Series TFT Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

LT4000M

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXLM4201TADAC

Display Resolution

320 x 240

Number of Ports

4

Port Type

COM 1 Serial RS-232C/RS-485, Ethernet, USB 2.0 (Mini-B), USB 2.0 Type-A

Processor Type

64-bit RISC CPU

Onboard Memory

16 MB

Display Size

3.5 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65

Supply Voltage

24 V dc

Display Colour

Colour

Width

74.95mm

Minimum Operating Temperature

0°C

Length

128mm

Depth

102mm

Maximum Operating Temperature

+40 (Vertical) °C, +50 (Horizontal) °C

Dimensions

128 x 74.95 x 102 mm

Interface

Ethernet

Hazardous Area Certification

ATEX, IECEx

Country of Origin

China