Pro-face SP5000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800

RS Stock No.: 181-3205Brand: Pro-faceManufacturers Part No.: PFXSP5600WAD
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

SP5000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXSP5600WAD

Display Resolution

1280 x 800

Display Size

12.1 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Display Colour

Colour

Width

67mm

Dimensions

308.5 x 67 x 230.5 mm

Supply Voltage

12 → 24 V dc

Minimum Operating Temperature

0°C

Length

308.5mm

Depth

230.5mm

Maximum Operating Temperature

+60°C

P.O.A.

Pro-face SP5000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800

P.O.A.

Pro-face SP5000 Series TFT Touch Screen HMI - 12.1 in, TFT LCD Display, 1280 x 800

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

SP5000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXSP5600WAD

Display Resolution

1280 x 800

Display Size

12.1 in

Backlighting

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Display Colour

Colour

Width

67mm

Dimensions

308.5 x 67 x 230.5 mm

Supply Voltage

12 → 24 V dc

Minimum Operating Temperature

0°C

Length

308.5mm

Depth

230.5mm

Maximum Operating Temperature

+60°C