Technical documents
Specifications
Brand
Pro-faceManufacturer Series
SP5000
Product Range
TFT
Display Type
TFT LCD
Manufacturer Part No.
PFXSP5800WCD
Display Resolution
1366 x 768
Display Size
18.5 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65, IP66, IP67
Length
483mm
Depth
337mm
Maximum Operating Temperature
+55°C
Dimensions
483 x 69 x 337 mm
Supply Voltage
12 → 24 V dc
Display Colour
Colour
Width
69mm
Minimum Operating Temperature
0°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pro-faceManufacturer Series
SP5000
Product Range
TFT
Display Type
TFT LCD
Manufacturer Part No.
PFXSP5800WCD
Display Resolution
1366 x 768
Display Size
18.5 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65, IP66, IP67
Length
483mm
Depth
337mm
Maximum Operating Temperature
+55°C
Dimensions
483 x 69 x 337 mm
Supply Voltage
12 → 24 V dc
Display Colour
Colour
Width
69mm
Minimum Operating Temperature
0°C
Country of Origin
China