Technical documents
Specifications
Brand
ProGARMColour
Orange
Waist Size
34in
Style
Trousers
Material Properties
Anti-Static, Arc Flash Protection
Leg Length
32in
Series
4616
Size
34 in
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 34in Leg Length 32in
1
P.O.A.
ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 34in Leg Length 32in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProGARMColour
Orange
Waist Size
34in
Style
Trousers
Material Properties
Anti-Static, Arc Flash Protection
Leg Length
32in
Series
4616
Size
34 in
Country of Origin
Bulgaria