Technical documents
Specifications
Brand
ProGARMSize
4XL
Standards Met
AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR
Hi-Vis
Yes
Colour
Yellow
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ProGARM Yellow Waterproof Salopettes, 4XL Hi-Vis
1
P.O.A.
ProGARM Yellow Waterproof Salopettes, 4XL Hi-Vis
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProGARMSize
4XL
Standards Met
AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR
Hi-Vis
Yes
Colour
Yellow
Country of Origin
Bulgaria