Technical documents
Specifications
Brand
ProMinentVolume Capacity
100 l
Dimensions
760 x 500mm
Compatible Drive Type
Manual/Electric
Material
PE
Depth
Ø 500mm
Height
760mm
Country of Origin
Germany
Product details
Prominent Chemical Tanks
Prominent metering tanks are ideal for the safe storage and metering of chemicals and are designed to work with Prominents Gamma /x, Beta and Alpha range of metering pumps. Installation is easy with threaded sockets for fitting Prominent metering pumps, suction lances and stirrers. Each tank has screw on lids for safe storage when the tanks are not in use and is manufactured from UV stabilised polyurethane.
Features and Benefits
Available in 60 or 100 litres
Flat sides to make securing tanks easy
Scales in litres and gallons
Black in colour
Sintered threaded sockets
Environmentally friendly
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProMinentVolume Capacity
100 l
Dimensions
760 x 500mm
Compatible Drive Type
Manual/Electric
Material
PE
Depth
Ø 500mm
Height
760mm
Country of Origin
Germany
Product details
Prominent Chemical Tanks
Prominent metering tanks are ideal for the safe storage and metering of chemicals and are designed to work with Prominents Gamma /x, Beta and Alpha range of metering pumps. Installation is easy with threaded sockets for fitting Prominent metering pumps, suction lances and stirrers. Each tank has screw on lids for safe storage when the tanks are not in use and is manufactured from UV stabilised polyurethane.
Features and Benefits
Available in 60 or 100 litres
Flat sides to make securing tanks easy
Scales in litres and gallons
Black in colour
Sintered threaded sockets
Environmentally friendly
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.