Technical documents
Specifications
Brand
ProtectaExtended Length
10m
Load Capacity
140kg
Leg Type
Single
Casing Material
Plastic
Lifeline Material
Galvanised
Country of Origin
United States
Product details
Rebel Galvanised Cable Self-Retracting Lifeline
REBEL galvanised cable self-retracting lifelines are durable, do not compromise safety and operate to a high standard. The housing for the cable is heavy-duty thermoplastic and also includes a built-in ergonomic carrying handle and a side cable exit. A top swivel, swivel hook, impact indicator and a self locking snap hook all add the benefits of this lifeline. A feature of the galvanised lifeline housing design makes it excellent for stacking on work benches.
FEATURES and BENEFITS:
• Galvanised cable
• Self-retracting
• Side cable exit
• Double swivel
• Top swivel
• Swivel hook
• Fall indicator hook
• Impact indicator
• Self locking snap hook, 1.6 kg gate capacity
• Easy to inspect
• Heavy-duty housing
• Ergonomic carrying handle
• Ergonomic cable handle
• Stackable
• Easily maintained
• Durable
• Various cable lengths
• Sharp-edge compliant – horizontal use
• Capacity 140 kg
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
CABLE LENGTHS:
• Stock number 123-6184. Part Number 3590520 – Length 6 m
• Stock number 123-6185. Part Number 3590521 – Length 10 m
• Stock number 123-6186. Part Number 3590570 – Length 15 m
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE Sharpe Edge Compliant
Fall Arrest Lifelines
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ProtectaExtended Length
10m
Load Capacity
140kg
Leg Type
Single
Casing Material
Plastic
Lifeline Material
Galvanised
Country of Origin
United States
Product details
Rebel Galvanised Cable Self-Retracting Lifeline
REBEL galvanised cable self-retracting lifelines are durable, do not compromise safety and operate to a high standard. The housing for the cable is heavy-duty thermoplastic and also includes a built-in ergonomic carrying handle and a side cable exit. A top swivel, swivel hook, impact indicator and a self locking snap hook all add the benefits of this lifeline. A feature of the galvanised lifeline housing design makes it excellent for stacking on work benches.
FEATURES and BENEFITS:
• Galvanised cable
• Self-retracting
• Side cable exit
• Double swivel
• Top swivel
• Swivel hook
• Fall indicator hook
• Impact indicator
• Self locking snap hook, 1.6 kg gate capacity
• Easy to inspect
• Heavy-duty housing
• Ergonomic carrying handle
• Ergonomic cable handle
• Stackable
• Easily maintained
• Durable
• Various cable lengths
• Sharp-edge compliant – horizontal use
• Capacity 140 kg
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
CABLE LENGTHS:
• Stock number 123-6184. Part Number 3590520 – Length 6 m
• Stock number 123-6185. Part Number 3590521 – Length 10 m
• Stock number 123-6186. Part Number 3590570 – Length 15 m
Why choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Standards
CE Sharpe Edge Compliant