Protecta Arrest Block Plastic Single

RS Stock No.: 123-6186Brand: ProtectaManufacturers Part No.: 3590570
brand-logo
View all in Fall Arrest Blocks

Technical documents

Specifications

Extended Length

15m

Load Capacity

140kg

Leg Type

Single

Casing Material

Plastic

Lifeline Material

Galvanised

Country of Origin

United States

Product details

Rebel Galvanised Cable Self-Retracting Lifeline

REBEL galvanised cable self-retracting lifelines are durable, do not compromise safety and operate to a high standard. The housing for the cable is heavy-duty thermoplastic and also includes a built-in ergonomic carrying handle and a side cable exit. A top swivel, swivel hook, impact indicator and a self locking snap hook all add the benefits of this lifeline. A feature of the galvanised lifeline housing design makes it excellent for stacking on work benches.

FEATURES and BENEFITS:

• Galvanised cable
• Self-retracting
• Side cable exit
• Double swivel
• Top swivel
• Swivel hook
• Fall indicator hook
• Impact indicator
• Self locking snap hook, 1.6 kg gate capacity
• Easy to inspect
• Heavy-duty housing
• Ergonomic carrying handle
• Ergonomic cable handle
• Stackable
• Easily maintained
• Durable
• Various cable lengths
Sharp-edge compliant – horizontal use
Capacity 140 kg

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

CABLE LENGTHS:

• Stock number 123-6184. Part Number 3590520 – Length 6 m
• Stock number 123-6185. Part Number 3590521 – Length 10 m
• Stock number 123-6186. Part Number 3590570 – Length 15 m

Why choose 3M?

When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Standards

CE Sharpe Edge Compliant

Fall Arrest Lifelines

Stock information temporarily unavailable.

P.O.A.

Protecta Arrest Block Plastic Single

P.O.A.

Protecta Arrest Block Plastic Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Extended Length

15m

Load Capacity

140kg

Leg Type

Single

Casing Material

Plastic

Lifeline Material

Galvanised

Country of Origin

United States

Product details

Rebel Galvanised Cable Self-Retracting Lifeline

REBEL galvanised cable self-retracting lifelines are durable, do not compromise safety and operate to a high standard. The housing for the cable is heavy-duty thermoplastic and also includes a built-in ergonomic carrying handle and a side cable exit. A top swivel, swivel hook, impact indicator and a self locking snap hook all add the benefits of this lifeline. A feature of the galvanised lifeline housing design makes it excellent for stacking on work benches.

FEATURES and BENEFITS:

• Galvanised cable
• Self-retracting
• Side cable exit
• Double swivel
• Top swivel
• Swivel hook
• Fall indicator hook
• Impact indicator
• Self locking snap hook, 1.6 kg gate capacity
• Easy to inspect
• Heavy-duty housing
• Ergonomic carrying handle
• Ergonomic cable handle
• Stackable
• Easily maintained
• Durable
• Various cable lengths
Sharp-edge compliant – horizontal use
Capacity 140 kg

Applications

3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

CABLE LENGTHS:

• Stock number 123-6184. Part Number 3590520 – Length 6 m
• Stock number 123-6185. Part Number 3590521 – Length 10 m
• Stock number 123-6186. Part Number 3590570 – Length 15 m

Why choose 3M?

When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS Components combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Standards

CE Sharpe Edge Compliant

Fall Arrest Lifelines