Protecta Arrest Block Aluminium Single

RS Stock No.: 161-8385Brand: ProtectaManufacturers Part No.: 3591002
brand-logo
View all in Fall Arrest Blocks

Technical documents

Specifications

Extended Length

15m

Load Capacity

140kg

Leg Type

Single

Casing Material

Aluminium

Lifeline Material

Galvanised

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Protecta Arrest Block Aluminium Single

P.O.A.

Protecta Arrest Block Aluminium Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Extended Length

15m

Load Capacity

140kg

Leg Type

Single

Casing Material

Aluminium

Lifeline Material

Galvanised

Country of Origin

United States