Technical documents
Specifications
Brand
ProtectaProduct Type
Automatic/Manual Rope Grab
Rope Diameter
12 → 16mm
Horizontal/Vertical Use
Vertical Use
Material
Steel
Removable Rope Grab
Yes
Rope Grab Extension
Yes
Manual Lock
No
Country of Origin
Slovakia
Product details
Cobra Rope Grab with Extension Strap
Cobra guided type fall arrestor is a rope grab complete with an extension strap. The rope grab device is used in both manual and automatic modes plus is suited to various applications. The rope grab is used with 14 mm three strand twisted rope. Automatic locking ensures that the system is safe and the articulated CAM, for manual use, provides optimum slide of the rope locking immediately when falling. An excellent tool for positioning or restraint if the rope grab arrestor is positioned on the rope manually.
FEATURES and BENEFITS:
For use with 14 mm, 3 strand twisted rope
Opening system with double safety
Automatic locking system
Manual auto-locking lever
Single strap
Excellent for positioning or restraint
Guaranteed optimum slide
Snap hook
Ensures safety
Net weight 1.05 kg
System breaking strength 1500 daN
BODY MATERIAL:
High strength steel
Yellow electro-zinc played finish
SNAP HOOK:
Strength 2500 daN
Opening 18 mm
High strength steel
Nickel plated
WEBBING:
250 mm wide polyamide
Breaking strength 1500 daN
Standards
EN 353/2 0082/037/160/04/94/0030
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProtectaProduct Type
Automatic/Manual Rope Grab
Rope Diameter
12 → 16mm
Horizontal/Vertical Use
Vertical Use
Material
Steel
Removable Rope Grab
Yes
Rope Grab Extension
Yes
Manual Lock
No
Country of Origin
Slovakia
Product details
Cobra Rope Grab with Extension Strap
Cobra guided type fall arrestor is a rope grab complete with an extension strap. The rope grab device is used in both manual and automatic modes plus is suited to various applications. The rope grab is used with 14 mm three strand twisted rope. Automatic locking ensures that the system is safe and the articulated CAM, for manual use, provides optimum slide of the rope locking immediately when falling. An excellent tool for positioning or restraint if the rope grab arrestor is positioned on the rope manually.
FEATURES and BENEFITS:
For use with 14 mm, 3 strand twisted rope
Opening system with double safety
Automatic locking system
Manual auto-locking lever
Single strap
Excellent for positioning or restraint
Guaranteed optimum slide
Snap hook
Ensures safety
Net weight 1.05 kg
System breaking strength 1500 daN
BODY MATERIAL:
High strength steel
Yellow electro-zinc played finish
SNAP HOOK:
Strength 2500 daN
Opening 18 mm
High strength steel
Nickel plated
WEBBING:
250 mm wide polyamide
Breaking strength 1500 daN
Standards
EN 353/2 0082/037/160/04/94/0030