Protector Ear Defender with Helmet Attachment, 29dB, Green

RS Stock No.: 764-899Brand: ProtectorManufacturers Part No.: EC10
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Attachment Type

Helmet

Single Number Rating SNR

29dB

Product Weight

188g

Colour

Green

Product details

Protector EC10 Helmet Mounted Ear Muff

SNR 29dB
Comfortable and lightweight
Standard 30mm accessory post
Durable ball joint design, for easy airing and rest positions
Impact resistant, dielectric (non-conductive)
Low profile design

Standards

CE marked to EN352-3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Protector Ear Defender with Helmet Attachment, 29dB, Green

P.O.A.

Protector Ear Defender with Helmet Attachment, 29dB, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Attachment Type

Helmet

Single Number Rating SNR

29dB

Product Weight

188g

Colour

Green

Product details

Protector EC10 Helmet Mounted Ear Muff

SNR 29dB
Comfortable and lightweight
Standard 30mm accessory post
Durable ball joint design, for easy airing and rest positions
Impact resistant, dielectric (non-conductive)
Low profile design

Standards

CE marked to EN352-3

You may be interested in