Protimeter BLD2025 Temperature & Humidity Data Logger, Bluetooth
Technical documents
Specifications
Brand
ProtimeterModel Number
BLD2025
Measurement Parameters
Humidity, Moisture Content, Temperature
Sensor Type
Humidity
Interface Type
Bluetooth
Data Logger Type
Temperature & Humidity
Power Source
Battery
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±2 %RH
Battery Type
CR2450
Dimensions
67 x 23 x 53mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProtimeterModel Number
BLD2025
Measurement Parameters
Humidity, Moisture Content, Temperature
Sensor Type
Humidity
Interface Type
Bluetooth
Data Logger Type
Temperature & Humidity
Power Source
Battery
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±2 %RH
Battery Type
CR2450
Dimensions
67 x 23 x 53mm
Country of Origin
China