Protimeter BLD7750 Handheld Hygrometer, ±2 % Accuracy, 98%RH Max

RS Stock No.: 191-9557Brand: ProtimeterManufacturers Part No.: BLD7750
View all in Hygrometers

Technical documents

Specifications

Maximum Humidity Measurement

98%RH

Hygrometer Type

Digital Hygrometer

Model Number p

BLD7750

Best Humidity Measurement Accuracy

±2 %

Model Number (p)

BLD7750

Meter Type

Handheld

Interface Type

Bluetooth

Functions

Dew Point

Power Source

Battery

Battery Type

9V

Minimum Operating Temperature

0°C

Weight

227g

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Protimeter BLD7750 Handheld Hygrometer, ±2 % Accuracy, 98%RH Max

P.O.A.

Protimeter BLD7750 Handheld Hygrometer, ±2 % Accuracy, 98%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Humidity Measurement

98%RH

Hygrometer Type

Digital Hygrometer

Model Number p

BLD7750

Best Humidity Measurement Accuracy

±2 %

Model Number (p)

BLD7750

Meter Type

Handheld

Interface Type

Bluetooth

Functions

Dew Point

Power Source

Battery

Battery Type

9V

Minimum Operating Temperature

0°C

Weight

227g

Maximum Operating Temperature

+50°C

Country of Origin

China