Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 259-9300Brand: ProverthaManufacturers Part No.: 013577
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

53.0mm

Width

26.0mm

Depth

12.5mm

Series

TMC-SK

Dimensions

53 x 26 x 12.5mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology

Stock information temporarily unavailable.

P.O.A.

Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch

P.O.A.

Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

53.0mm

Width

26.0mm

Depth

12.5mm

Series

TMC-SK

Dimensions

53 x 26 x 12.5mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology