Provertha TMC 50 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts

RS Stock No.: 259-2551Brand: ProverthaManufacturers Part No.: 013897
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.0 kV

Length

67.0mm

Width

11.0mm

Depth

15.4mm

Series

TMC

Dimensions

67 x 11 x 15.4mm

Contact Plating

Gold

Series Number

013

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Stock information temporarily unavailable.

P.O.A.

Provertha TMC 50 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts

P.O.A.

Provertha TMC 50 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.0 kV

Length

67.0mm

Width

11.0mm

Depth

15.4mm

Series

TMC

Dimensions

67 x 11 x 15.4mm

Contact Plating

Gold

Series Number

013

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni