Provertha TMC 25 Way Cable Mount D-sub Connector Plug

RS Stock No.: 259-2084Brand: ProverthaManufacturers Part No.: 014.181
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Depth

17.8mm

Series

TMC

Dimensions

53 x 12.5 x 17.8mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Stock information temporarily unavailable.

P.O.A.

Provertha TMC 25 Way Cable Mount D-sub Connector Plug

P.O.A.

Provertha TMC 25 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Depth

17.8mm

Series

TMC

Dimensions

53 x 12.5 x 17.8mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

TMC Crimp Snap-In

Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding