Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

RS Stock No.: 259-7584Brand: ProverthaManufacturers Part No.: 023137
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

39.1 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Stock information temporarily unavailable.

P.O.A.

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

P.O.A.

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

39.1 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni