Technical documents
Specifications
Brand
ProverthaNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
Guide Frame
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV
Length
69.3mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Dimensions
69.3 x 10.8 x 12.5mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details
Dip-soldered connection, angled at 90°, with guide frame, standard
Sub-D connector Erni
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProverthaNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Termination Method
Solder
Mounting Hardware
Guide Frame
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV
Length
69.3mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Dimensions
69.3 x 10.8 x 12.5mm
Contact Plating
Gold
Series Number
023
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Product details