Technical documents
Specifications
Brand
ProverthaNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Surface Mount
Pitch
2.76mm
Mounting Hardware
4-40 UNC Inserts
Termination Method
Solder
Current Rating
3.5A
Housing Material
Liquid Crystal Polymer
Length
53.0mm
Width
14.7mm
Depth
12.6mm
Contact Material
Copper Alloy
Contact Plating
Gold
Dimensions
53 x 14.7 x 12.6mm
Series
TMC
Series Number
154
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Product details
90° Standard SMT
Sub-D connector Erni
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ProverthaNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Surface Mount
Pitch
2.76mm
Mounting Hardware
4-40 UNC Inserts
Termination Method
Solder
Current Rating
3.5A
Housing Material
Liquid Crystal Polymer
Length
53.0mm
Width
14.7mm
Depth
12.6mm
Contact Material
Copper Alloy
Contact Plating
Gold
Dimensions
53 x 14.7 x 12.6mm
Series
TMC
Series Number
154
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Product details