Provertha 40 9 Way Cable Mount D-sub Connector Socket, 15.5mm Pitch

RS Stock No.: 729-6501Brand: ProverthaManufacturers Part No.: 40-1292142
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

15.5mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

70.3mm

Width

16.8mm

Depth

42.0mm

Series

40

Dimensions

70.3 x 16.8 x 42mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

Profibus D Sub External Cable Clamp

These I-Net Profibus bus connectors with external cable clamp are suitable for large cables 4-14 mm diameter. There are four types of body configuration of the external cable clamp I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Stock information temporarily unavailable.

P.O.A.

Provertha 40 9 Way Cable Mount D-sub Connector Socket, 15.5mm Pitch

P.O.A.

Provertha 40 9 Way Cable Mount D-sub Connector Socket, 15.5mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

15.5mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

70.3mm

Width

16.8mm

Depth

42.0mm

Series

40

Dimensions

70.3 x 16.8 x 42mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

Profibus D Sub External Cable Clamp

These I-Net Profibus bus connectors with external cable clamp are suitable for large cables 4-14 mm diameter. There are four types of body configuration of the external cable clamp I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.