Proxistor Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 7 → 30 V dc, IP67

RS Stock No.: 561-609Brand: ProxistorManufacturers Part No.: CNU010VDTF-AS
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NPN

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

7 → 30 V dc

Length

80.5mm

Switching Frequency

10 Hz

Maximum dc Voltage

30V

Switching Current

350 mA

Shielding

Shielded

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Proxistor Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 7 → 30 V dc, IP67

P.O.A.

Proxistor Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 7 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NPN

Detection Range

10 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

7 → 30 V dc

Length

80.5mm

Switching Frequency

10 Hz

Maximum dc Voltage

30V

Switching Current

350 mA

Shielding

Shielded

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes