Technical documents
Specifications
Brand
PrysmianCross Sectional Area
1.5 mm²
Number of Cores
2+E
Sheath Colour
Grey
Length
100m
Cable Type
Twin & Earth
Current Rating
20 A
Outer Diameter
4.7 x 11.7mm
Sheath Material
PVC
Voltage Rating
500 V
Conductor Strand Type
Solid
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
15 AWG
Conductor Resistance
12.1 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-15°C
Standards Met
BASEC
Country of Origin
United Kingdom
Product details
Twin and Earth Cable
A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.
Features and Benefits
Temperature range: -15 °C to +70 °C
Bending radius r-4D
Medium mechanical impact
Fire performance BSEN50265-2-1
Rigid
Low voltage 300/500 V
Product Application Information
Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.
Approvals
BS6004
Standards
BSEN50265-2-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
PrysmianCross Sectional Area
1.5 mm²
Number of Cores
2+E
Sheath Colour
Grey
Length
100m
Cable Type
Twin & Earth
Current Rating
20 A
Outer Diameter
4.7 x 11.7mm
Sheath Material
PVC
Voltage Rating
500 V
Conductor Strand Type
Solid
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
American Wire Gauge
15 AWG
Conductor Resistance
12.1 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-15°C
Standards Met
BASEC
Country of Origin
United Kingdom
Product details
Twin and Earth Cable
A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.
Features and Benefits
Temperature range: -15 °C to +70 °C
Bending radius r-4D
Medium mechanical impact
Fire performance BSEN50265-2-1
Rigid
Low voltage 300/500 V
Product Application Information
Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.
Approvals
BS6004
Standards
BSEN50265-2-1