Prysmian, Twin & Earth, 100m 2+E Core, Grey PVC Power Cable +70°C

RS Stock No.: 468-1934Brand: PrysmianManufacturers Part No.: 20145162
brand-logo
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

6 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

100m

Cable Type

Twin & Earth

Current Rating

47 A

Outer Diameter

7 x 18.1mm

Sheath Material

PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

9 AWG

Conductor Resistance

3.08 Ω/km

Insulation material

PVC

Country of Origin

United Kingdom

Product details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

You may be interested in
Grey 6242Y twin&earth cable,6sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Prysmian, Twin & Earth, 100m 2+E Core, Grey PVC Power Cable +70°C

P.O.A.

Prysmian, Twin & Earth, 100m 2+E Core, Grey PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.
You may be interested in
Grey 6242Y twin&earth cable,6sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

6 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

100m

Cable Type

Twin & Earth

Current Rating

47 A

Outer Diameter

7 x 18.1mm

Sheath Material

PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-15°C

Standards Met

BASEC

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

9 AWG

Conductor Resistance

3.08 Ω/km

Insulation material

PVC

Country of Origin

United Kingdom

Product details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.

Approvals

BS6004

Standards

BSEN50265-2-1

You may be interested in
Grey 6242Y twin&earth cable,6sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)