Prysmian 6491X Series Blue 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m, 20145184

RS Stock No.: 381-084Brand: PrysmianManufacturers Part No.: 20145184
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Core Strands

7/0.67 mm

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

3.6mm

Current Rating

24 A

Series

6491X

Insulation Wall Thickness

0.8mm

Outer Sheath Material

PVC

Size of Strands

0.67 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.

P.O.A.

Prysmian 6491X Series Blue 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m, 20145184

P.O.A.

Prysmian 6491X Series Blue 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m, 20145184

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

Core Strands

7/0.67 mm

Length

100m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

3.6mm

Current Rating

24 A

Series

6491X

Insulation Wall Thickness

0.8mm

Outer Sheath Material

PVC

Size of Strands

0.67 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491X Conduit Cable

A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.

Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses

Standards

BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.