Prysmian 6491B Series Blue 4 mm² Hook Up Wire, 7/0.85 mm, 100m, 20147333

RS Stock No.: 363-339Brand: PrysmianManufacturers Part No.: 20147333
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

4 mm²

Sheath Colour

Blue

Core Strands

7/0.85 mm

Length

100m

European Harmonised Code

H07Z-R

Voltage Rating

750 V

Outer Diameter

4.2mm

Current Rating

40 A

Series

6491B

Insulation Wall Thickness

0.8mm

Outer Sheath Material

LSZH

Size of Strands

0.85 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5

Approvals

BS EN 50525-3-41

Stock information temporarily unavailable.

P.O.A.

Prysmian 6491B Series Blue 4 mm² Hook Up Wire, 7/0.85 mm, 100m, 20147333

P.O.A.

Prysmian 6491B Series Blue 4 mm² Hook Up Wire, 7/0.85 mm, 100m, 20147333
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Cross Sectional Area

4 mm²

Sheath Colour

Blue

Core Strands

7/0.85 mm

Length

100m

European Harmonised Code

H07Z-R

Voltage Rating

750 V

Outer Diameter

4.2mm

Current Rating

40 A

Series

6491B

Insulation Wall Thickness

0.8mm

Outer Sheath Material

LSZH

Size of Strands

0.85 mm

Number of Strands

7

Country of Origin

United Kingdom

Product details

6491B LSZH Conduit Cable - H07Z-R

The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.

·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5

Approvals

BS EN 50525-3-41