Afumex LSX 2 core 2.5mm cable 100m

RS Stock No.: 468-1962Brand: PrysmianManufacturers Part No.: 20148567
brand-logo
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

White

Cable Type

Afumex LSX

Current Rating

30 A

Outer Diameter

10.5mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

1 kV

Conductor Strand Type

Solid

Maximum Operating Temperature

+90°C

American Wire Gauge

13 AWG

Conductor Resistance

7.41 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-20°C

Series

LSX

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Afumex LSX 2 core 2.5mm cable 100m

P.O.A.

Afumex LSX 2 core 2.5mm cable 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.
You may be interested in

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

White

Cable Type

Afumex LSX

Current Rating

30 A

Outer Diameter

10.5mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

1 kV

Conductor Strand Type

Solid

Maximum Operating Temperature

+90°C

American Wire Gauge

13 AWG

Conductor Resistance

7.41 Ω/km

Insulation material

PEX

Minimum Operating Temperature

-20°C

Series

LSX

Conductor Material

Annealed Copper

Country of Origin

United Kingdom

You may be interested in