Prysmian LSF-BW Series Steel Cable Gland Kit, M20 Thread, 7mm min., 11.6mm max.

RS Stock No.: 463-4225Brand: PrysmianManufacturers Part No.: LSF20SBW
brand-logo
View all in Cable Glands

Technical documents

Specifications

Thread Size

M20

Maximum Cable Diameter

11.6mm

Minimum Cable Diameter

7mm

Material

Steel

Series

LSF-BW

Locknut Included

Yes

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

2

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud

Country of Origin

United Kingdom

Product details

Armoured BW Indoor (SWA) LSF Gland Kit

The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.

Stock information temporarily unavailable.

P.O.A.

Prysmian LSF-BW Series Steel Cable Gland Kit, M20 Thread, 7mm min., 11.6mm max.

P.O.A.

Prysmian LSF-BW Series Steel Cable Gland Kit, M20 Thread, 7mm min., 11.6mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 74P.O.A.
75+P.O.A.

Technical documents

Specifications

Thread Size

M20

Maximum Cable Diameter

11.6mm

Minimum Cable Diameter

7mm

Material

Steel

Series

LSF-BW

Locknut Included

Yes

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

2

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud

Country of Origin

United Kingdom

Product details

Armoured BW Indoor (SWA) LSF Gland Kit

The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable.