Technical documents
Specifications
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
13.2mm
Minimum Cable Diameter
8mm
Material
Steel
Series
LSF-CW
IP Rating
IP66
Locknut Included
Yes
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
9
Standards Met
CE
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
Country of Origin
United Kingdom
Product details
Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit
The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.
Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
13.2mm
Minimum Cable Diameter
8mm
Material
Steel
Series
LSF-CW
IP Rating
IP66
Locknut Included
Yes
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Number of Pieces
9
Standards Met
CE
Number of Cores
1
Operating Temperature Range
-20 → +90 °C
Kit Includes
Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
Country of Origin
United Kingdom
Product details
Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit
The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.
Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring