Prysmian 4 Core Mains Power Cable, 2.5 mm², 100m Polychloropren Sheath, 29 A, 750 V

RS Stock No.: 472-5854Brand: Prysmian
brand-logo
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

4

Length

100m

Current Rating

29 A

Sheath Material

Polychloropren

Voltage Rating

750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

Elastomer

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 100m 4 Core, Black CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Prysmian 4 Core Mains Power Cable, 2.5 mm², 100m Polychloropren Sheath, 29 A, 750 V

P.O.A.

Prysmian 4 Core Mains Power Cable, 2.5 mm², 100m Polychloropren Sheath, 29 A, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 4 Core, Black CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

4

Length

100m

Current Rating

29 A

Sheath Material

Polychloropren

Voltage Rating

750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Insulation material

Elastomer

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO, 100m 4 Core, Black CPE Power Cable +60°C
P.O.A.1 Reel of 100 Metres (ex VAT)