Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Prysmian CW25 Series Steel Cable Gland Kit, M25 Thread, 17mm min., 27.2mm max., IP66

RS Stock No.: 463-4310Brand: PrysmianManufacturers Part No.: PVC25CW
brand-logo
View all in Cable Glands

Technical documents

Specifications

Thread Size

M25

Maximum Cable Diameter

27.2mm

Minimum Cable Diameter

17mm

Material

Steel

Series

CW25

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

Stock information temporarily unavailable.

P.O.A.

Prysmian CW25 Series Steel Cable Gland Kit, M25 Thread, 17mm min., 27.2mm max., IP66

P.O.A.

Prysmian CW25 Series Steel Cable Gland Kit, M25 Thread, 17mm min., 27.2mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Thread Size

M25

Maximum Cable Diameter

27.2mm

Minimum Cable Diameter

17mm

Material

Steel

Series

CW25

IP Rating

IP66

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring