Prysmian BW32 Series Steel Cable Gland Kit, M32 Thread, 26.2mm max.

RS Stock No.: 463-4180Brand: PrysmianManufacturers Part No.: PVC32BW
brand-logo
View all in Cable Glands

Technical documents

Specifications

Thread Size

M32

Maximum Cable Diameter

26.2mm

Material

Steel

Series

BW32

Locknut Included

Yes

Number of Pieces

1

Number of Cores

1

Kit Includes

Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud

Country of Origin

United Kingdom

Product details

Armoured BW Indoor (SWA) PVC Gland Kit

The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Prysmian BW32 Series Steel Cable Gland Kit, M32 Thread, 26.2mm max.

P.O.A.

Prysmian BW32 Series Steel Cable Gland Kit, M32 Thread, 26.2mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 74P.O.A.
75+P.O.A.
You may be interested in

Technical documents

Specifications

Thread Size

M32

Maximum Cable Diameter

26.2mm

Material

Steel

Series

BW32

Locknut Included

Yes

Number of Pieces

1

Number of Cores

1

Kit Includes

Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud

Country of Origin

United Kingdom

Product details

Armoured BW Indoor (SWA) PVC Gland Kit

The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.

You may be interested in