Technical documents
Specifications
Brand
HartmannNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold
Package Style
DIP
Actuator Type
Screwdriver
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
30000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
IP Rating
IP67
Voltage Rating
24V dc
Product details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
PCB Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartmannNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold
Package Style
DIP
Actuator Type
Screwdriver
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
30000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
IP Rating
IP67
Voltage Rating
24V dc
Product details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts