PTR HARTMANN, 5mm Pitch, AK950, 6 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination,
RS Stock No.: 287-6728Brand: PTR HARTMANNManufacturers Part No.: AK950/6-5.0-GRÜNDistrelec Article No.: 14841274
Technical documents
Specifications
Brand
PTR HARTMANNPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5mm
Series
AK950
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Country of Origin
Germany
You may be interested in
RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
PTR HARTMANN, 5mm Pitch, AK950, 6 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination,
1
P.O.A.
PTR HARTMANN, 5mm Pitch, AK950, 6 Way, , Pluggable Terminal Block, Header, Cable Mount, Screw Termination,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
PTR HARTMANNPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5mm
Series
AK950
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Country of Origin
Germany
You may be interested in
RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)