PTR HARTMANN PICO-D Series Push Button Switch, Momentary, Flush Mount, 40V

RS Stock No.: 283-6435Brand: PTR HARTMANNManufacturers Part No.: PICO-D-131-AK-2Distrelec Article No.: 13581000
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

PICO-D

Mounting Type

Flush Mount

Push Button Colour

Black

Voltage Rating

40V

Manufacturer Part No.

PICO-D-131-AK-2

Distrelec Product Id

13581000

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

PTR HARTMANN PICO-D Series Push Button Switch, Momentary, Flush Mount, 40V

P.O.A.

PTR HARTMANN PICO-D Series Push Button Switch, Momentary, Flush Mount, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

PICO-D

Mounting Type

Flush Mount

Push Button Colour

Black

Voltage Rating

40V

Manufacturer Part No.

PICO-D-131-AK-2

Distrelec Product Id

13581000

Country of Origin

Germany