PUI Audio 80dB(A) Through Hole External Piezo Buzzer Transducer, 13.8 x 13.8 x 6.8mm, 1V Min, 20V Max
Technical documents
Specifications
Brand
PUI AudioMounting Type
Through Hole
Minimum Supply Voltage
1V
Maximum Supply Voltage
20V
Sound Level
80dB(A)
Drive Type
External
Dimensions
13.8 x 13.8 x 6.8mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
PUI Audio 80dB(A) Through Hole External Piezo Buzzer Transducer, 13.8 x 13.8 x 6.8mm, 1V Min, 20V Max
1
P.O.A.
PUI Audio 80dB(A) Through Hole External Piezo Buzzer Transducer, 13.8 x 13.8 x 6.8mm, 1V Min, 20V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PUI AudioMounting Type
Through Hole
Minimum Supply Voltage
1V
Maximum Supply Voltage
20V
Sound Level
80dB(A)
Drive Type
External
Dimensions
13.8 x 13.8 x 6.8mm
Country of Origin
China