Technical documents
Specifications
Brand
PULSOutput Voltage
12V dc
Input Voltage Range
18 → 32.4 V dc
Power Rating
96W
Input Voltage Nominal
24 V dc
Output Current
8A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
12 → 15V
Isolation Voltage
500V dc
Width
32mm
Depth
102mm
Length
124mm
Series
DIMENSION-CD
Load Regulation
120mV
Minimum Temperature
-25°C
Efficiency
88.2%
Maximum Temperature
+70°C
Product details
Dimension C-Series DC/DC Converters
The DIMENSION CD-series offer DIN Rail DC-DC converters in the 92 W to 120 W output power range in compact housing. These DC-DC converters are allowed to run with a battery or similar sources. This range includes all the essential basic functions and has a power reserve of 20% included. This extra power can be used continuously up to 45°C. The output is electrically isolated from the input in a safe way. The input is protected against reversed voltages and contains a soft start function.
Features and Benefits
• DC-DC converter, isolated output
• 28 V input, 24 V output
• Efficiency up to 90.3%
• Negligibly low input inrush current
• 20% power reserves can be used continuously up to 45°C
Product Application Information
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PULSOutput Voltage
12V dc
Input Voltage Range
18 → 32.4 V dc
Power Rating
96W
Input Voltage Nominal
24 V dc
Output Current
8A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
12 → 15V
Isolation Voltage
500V dc
Width
32mm
Depth
102mm
Length
124mm
Series
DIMENSION-CD
Load Regulation
120mV
Minimum Temperature
-25°C
Efficiency
88.2%
Maximum Temperature
+70°C
Product details
Dimension C-Series DC/DC Converters
The DIMENSION CD-series offer DIN Rail DC-DC converters in the 92 W to 120 W output power range in compact housing. These DC-DC converters are allowed to run with a battery or similar sources. This range includes all the essential basic functions and has a power reserve of 20% included. This extra power can be used continuously up to 45°C. The output is electrically isolated from the input in a safe way. The input is protected against reversed voltages and contains a soft start function.
Features and Benefits
• DC-DC converter, isolated output
• 28 V input, 24 V output
• Efficiency up to 90.3%
• Negligibly low input inrush current
• 20% power reserves can be used continuously up to 45°C
Product Application Information
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on.