PULS DIMENSION-CD DC-DC Converter, 24V dc/ 4A Output, 8.4 → 16.2 V dc Input, 96W, DIN Rail Mount, +70°C Max Temp

RS Stock No.: 753-1986Brand: PULSManufacturers Part No.: CD5.243Distrelec Article No.: 16996570
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

PULS

Output Voltage

24V dc

Input Voltage Range

8.4 → 16.2 V dc

Power Rating

96W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Isolation Voltage

1.5kV dc

Width

32mm

Depth

102mm

Length

124mm

Series

DIMENSION-CD

Load Regulation

100mV

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Dimension C-Series DC/DC Converters

The DIMENSION CD-series offer DIN Rail DC-DC converters in the 92 W to 120 W output power range in compact housing. These DC-DC converters are allowed to run with a battery or similar sources. This range includes all the essential basic functions and has a power reserve of 20% included. This extra power can be used continuously up to 45°C. The output is electrically isolated from the input in a safe way. The input is protected against reversed voltages and contains a soft start function.

Features and Benefits

• DC-DC converter, isolated output
• 28 V input, 24 V output
• Efficiency up to 90.3%
• Negligibly low input inrush current
• 20% power reserves can be used continuously up to 45°C

Product Application Information

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on.

Stock information temporarily unavailable.

P.O.A.

PULS DIMENSION-CD DC-DC Converter, 24V dc/ 4A Output, 8.4 → 16.2 V dc Input, 96W, DIN Rail Mount, +70°C Max Temp

P.O.A.

PULS DIMENSION-CD DC-DC Converter, 24V dc/ 4A Output, 8.4 → 16.2 V dc Input, 96W, DIN Rail Mount, +70°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Output Voltage

24V dc

Input Voltage Range

8.4 → 16.2 V dc

Power Rating

96W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

24 → 28V

Isolation Voltage

1.5kV dc

Width

32mm

Depth

102mm

Length

124mm

Series

DIMENSION-CD

Load Regulation

100mV

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Dimension C-Series DC/DC Converters

The DIMENSION CD-series offer DIN Rail DC-DC converters in the 92 W to 120 W output power range in compact housing. These DC-DC converters are allowed to run with a battery or similar sources. This range includes all the essential basic functions and has a power reserve of 20% included. This extra power can be used continuously up to 45°C. The output is electrically isolated from the input in a safe way. The input is protected against reversed voltages and contains a soft start function.

Features and Benefits

• DC-DC converter, isolated output
• 28 V input, 24 V output
• Efficiency up to 90.3%
• Negligibly low input inrush current
• 20% power reserves can be used continuously up to 45°C

Product Application Information

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on.