PULS CP10 DIN Rail Power Supply, 150V ac, dc Input, 24V dc Output, 10A Output

RS Stock No.: 401-726Brand: PULSManufacturers Part No.: CP10.241-M1
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

CP10

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

150V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A

P.O.A.

PULS CP10 DIN Rail Power Supply, 150V ac, dc Input, 24V dc Output, 10A Output

P.O.A.

PULS CP10 DIN Rail Power Supply, 150V ac, dc Input, 24V dc Output, 10A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

PULS

Series

CP10

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

150V

AC or DC Output Voltage

dc

Output Voltage

24V

Output Current

10A