PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 181-2490Brand: PULSManufacturers Part No.: CP10.241-S1Distrelec Article No.: 30109849
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

39 x 117 x 124mm

Width

39mm

Depth

117mm

Height

124mm

Hazardous Area Certification

ATEX, IECEx

Output Voltage Adjustment Range

24 → 28V

Load Regulation

50mV

Special Features

Easy Fuse Breaking due to High Overload Peak Current

Maximum Temperature

+70°C

MTBF

100h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

95.2%

Ripple And Noise

50mV Pk-Pk

Standards Met

ANSI/ISA 12.12.01-2015, ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus Certified, cULus Listed, GL Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508

Distrelec Product Id

30109849

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

PULS CP DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

CP

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

39 x 117 x 124mm

Width

39mm

Depth

117mm

Height

124mm

Hazardous Area Certification

ATEX, IECEx

Output Voltage Adjustment Range

24 → 28V

Load Regulation

50mV

Special Features

Easy Fuse Breaking due to High Overload Peak Current

Maximum Temperature

+70°C

MTBF

100h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

95.2%

Ripple And Noise

50mV Pk-Pk

Standards Met

ANSI/ISA 12.12.01-2015, ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus Certified, cULus Listed, GL Listed, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508

Distrelec Product Id

30109849

Country of Origin

Czech Republic