Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PULS CP Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 165-1372Brand: PULSManufacturers Part No.: CP20.241Distrelec Article No.: 30109851
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

CP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

48 x 127 x 124mm

Height

124mm

Width

48mm

Depth

127mm

Maximum Temperature

+70°C

Standards Met

ATEX, CE, CSA, cULus Listed, cULus Recognized, GL, IECEx, UL 508, UL 60950-1

Hazardous Area Certification

ATEX, IECEx

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

MTBF

1060000h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100 mV, 1000 mV

Special Features

Active Power Factor Correction, Excellent Partial Load Efficiency, Output Power Reserves, Safe Hiccup PLUS, Wide Range of Input 100 to 240 V ac

Distrelec Product Id

30109851

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PULS CP Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 20A Output, 480W

P.O.A.

PULS CP Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

CP

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

48 x 127 x 124mm

Height

124mm

Width

48mm

Depth

127mm

Maximum Temperature

+70°C

Standards Met

ATEX, CE, CSA, cULus Listed, cULus Recognized, GL, IECEx, UL 508, UL 60950-1

Hazardous Area Certification

ATEX, IECEx

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

MTBF

1060000h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100 mV, 1000 mV

Special Features

Active Power Factor Correction, Excellent Partial Load Efficiency, Output Power Reserves, Safe Hiccup PLUS, Wide Range of Input 100 to 240 V ac

Distrelec Product Id

30109851

Country of Origin

China