PULS C DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 181-2493Brand: PULSManufacturers Part No.: CPS20.241-C1Distrelec Article No.: 30025943
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

C

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

65 x 127 x 124mm

Height

124mm

Width

65mm

Depth

127mm

Mounting Type

DIN Rail Mount

Standards Met

ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508

Hazardous Area Certification

ATEX, IECEx

Minimum Temperature

-25°C

Efficiency

94%

Ripple And Noise

50mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

Active Power Factor Correction (PFC)

Maximum Temperature

+70°C

Distrelec Product Id

30025943

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

PULS C DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

P.O.A.

PULS C DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

C

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

65 x 127 x 124mm

Height

124mm

Width

65mm

Depth

127mm

Mounting Type

DIN Rail Mount

Standards Met

ATEX EN 60079-0, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, IECEx IEC 60079-0, IECEx IEC 60079-15, UL 508

Hazardous Area Certification

ATEX, IECEx

Minimum Temperature

-25°C

Efficiency

94%

Ripple And Noise

50mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

Active Power Factor Correction (PFC)

Maximum Temperature

+70°C

Distrelec Product Id

30025943

Country of Origin

Czech Republic