Technical documents
Specifications
Brand
PULSSeries
DIMENSION C-Line
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100→120V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Dimensions
60 x 124 x 117mm
Depth
117mm
Height
124mm
Width
60mm
Load Regulation
100mV
Minimum Temperature
-25°C
MTBF
1393000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Country of Origin
China
Product details
Dimension C-Series - Puls Power Supplies
The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.
Features and Benefits
•	Wide range auto select input
•	Minimal inrush current
•	20% Power reserves up to 45°C continuously allowed
•	Large screw terminals
•	CS10.242 has power factor correction to EN61000-3-2
•	DC-ok LED
•	Cost effective
Approvals
UL Listed
Standards
UL60950-1, UL508, IEC60950-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 5 | P.O.A. | 
| 6 - 11 | P.O.A. | 
| 12 - 24 | P.O.A. | 
| 25 - 59 | P.O.A. | 
| 60+ | P.O.A. | 
Technical documents
Specifications
Brand
PULSSeries
DIMENSION C-Line
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100→120V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Dimensions
60 x 124 x 117mm
Depth
117mm
Height
124mm
Width
60mm
Load Regulation
100mV
Minimum Temperature
-25°C
MTBF
1393000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Country of Origin
China
Product details
Dimension C-Series - Puls Power Supplies
The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.
Features and Benefits
•	Wide range auto select input
•	Minimal inrush current
•	20% Power reserves up to 45°C continuously allowed
•	Large screw terminals
•	CS10.242 has power factor correction to EN61000-3-2
•	DC-ok LED
•	Cost effective
Approvals
UL Listed
Standards
UL60950-1, UL508, IEC60950-1
