PULS C-Line DIN Rail Power Supply, 100→120V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 181-2495Brand: PULSManufacturers Part No.: CS5.241-C1Distrelec Article No.: 30025947
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

C-Line

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100→120V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 117 x 124mm

Height

124mm

Width

32mm

Depth

117mm

Standards Met

CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, UL 508

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

90.2%

Ripple And Noise

50mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

Negligibly Low Input Inrush Current

Maximum Temperature

+70°C

Distrelec Product Id

30025947

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

PULS C-Line DIN Rail Power Supply, 100→120V ac ac Input, 24V dc dc Output, 5A Output, 120W

P.O.A.

PULS C-Line DIN Rail Power Supply, 100→120V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

C-Line

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100→120V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 117 x 124mm

Height

124mm

Width

32mm

Depth

117mm

Standards Met

CE Certified, cRUus UL 60950-1, CSAus ANSI/ISA 12.12.01-2007, cULus Listed, GL Certified, IECEE IEC 60950-1, UL 508

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

90.2%

Ripple And Noise

50mV Pk-Pk

MTBF

100h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100mV

Special Features

Negligibly Low Input Inrush Current

Maximum Temperature

+70°C

Distrelec Product Id

30025947

Country of Origin

Czech Republic