PULS C Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 124-1293Brand: PULSManufacturers Part No.: CS5.244Distrelec Article No.: 16996520
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

C

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 124 x 117mm

Width

117mm

Depth

117mm

Height

124mm

Load Regulation

100mV

Special Features

Fuse Breaking

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

MTBF

144000h

Maximum Temperature

+70°C

Standards Met

ABS, CB Scheme, cCSAus, CE Certified, CISPR 11, CISPR 22 Class B, cULus Listed, cULus Recognised, EAC, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, EN/IEC 60529, FCC Part 15, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60364-4-41, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, IEC/EN 60204-1, IEC/EN 60950-1, MIL HDBK 217F, VDE 0160

Output Voltage Adjustment Range

24 → 28V

Distrelec Product Id

16996520

Country of Origin

China

Product details

Dimension C-Series - Puls Power Supplies

The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.

Features and Benefits

• Wide range auto select input
• Minimal inrush current
• 20% Power reserves up to 45°C continuously allowed
• Large screw terminals
• CS10.242 has power factor correction to EN61000-3-2
• DC-ok LED
• Cost effective

Approvals

UL Listed

Standards

UL60950-1, UL508, IEC60950-1

Stock information temporarily unavailable.

P.O.A.

PULS C Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W

P.O.A.

PULS C Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

C

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

32 x 124 x 117mm

Width

117mm

Depth

117mm

Height

124mm

Load Regulation

100mV

Special Features

Fuse Breaking

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<50mV Pk-Pk

MTBF

144000h

Maximum Temperature

+70°C

Standards Met

ABS, CB Scheme, cCSAus, CE Certified, CISPR 11, CISPR 22 Class B, cULus Listed, cULus Recognised, EAC, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, EN/IEC 60529, FCC Part 15, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60364-4-41, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, IEC/EN 60204-1, IEC/EN 60950-1, MIL HDBK 217F, VDE 0160

Output Voltage Adjustment Range

24 → 28V

Distrelec Product Id

16996520

Country of Origin

China

Product details

Dimension C-Series - Puls Power Supplies

The C-Series DIN Rail power supplies are affordable basic units which offer an alternative to the feature-rich Q-Series. The same standards apply to the C-Series Puls power supplies as to all other PULS products in terms of quality. They are reliable, easy to operate, have a small overall size and generous power reserves. In the 120W class, the C-Series power supplies are even smaller than the Q Series and yet are every bit as durable. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. The guaranteed power boost of +20% of the rated power is intended to ensure optimal adaptation to fluctuating loads. If the ambient temperature remains below 45°C or with forced ventilation, this performance is even specified for continuous loads. The units are equipped with automatic 115/230 V range switching for increased ease of operation and fault avoidance.
The units are available in special regional versions that cover either the 100 V to 120 V or 200 V to 240 V ranges. The C series Puls power supply supports regional applications and offers extra cost savings without sacrificing functionality.

Features and Benefits

• Wide range auto select input
• Minimal inrush current
• 20% Power reserves up to 45°C continuously allowed
• Large screw terminals
• CS10.242 has power factor correction to EN61000-3-2
• DC-ok LED
• Cost effective

Approvals

UL Listed

Standards

UL60950-1, UL508, IEC60950-1