Technical documents
Specifications
Brand
PULSSeries
MiniLine MLY
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
220 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
7.5A
Power Rating
90W
Dimensions
72.5 x 75 x 103mm
Depth
103mm
Width
72.5mm
Height
75mm
Minimum Temperature
-10°C
MTBF
500000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Distrelec Product Id
16996511
Country of Origin
Czech Republic
Product details
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Approvals
UL/UL Listed for Canada
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
PULSSeries
MiniLine MLY
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
220 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
7.5A
Power Rating
90W
Dimensions
72.5 x 75 x 103mm
Depth
103mm
Width
72.5mm
Height
75mm
Minimum Temperature
-10°C
MTBF
500000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Distrelec Product Id
16996511
Country of Origin
Czech Republic
Product details
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Approvals
UL/UL Listed for Canada
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178