Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W

RS Stock No.: 670-0652Brand: PULSManufacturers Part No.: ML15.121Distrelec Article No.: 16996501
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Dimensions

22.5 x 75 x 91mm

Width

22.5mm

Depth

91mm

Height

75mm

Minimum Temperature

-10°C

Ripple And Noise

75mV Pk-Pk

MTBF

6205000h

Load Regulation

100mV

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996501

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

P.O.A.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W

P.O.A.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Dimensions

22.5 x 75 x 91mm

Width

22.5mm

Depth

91mm

Height

75mm

Minimum Temperature

-10°C

Ripple And Noise

75mV Pk-Pk

MTBF

6205000h

Load Regulation

100mV

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

16996501

Country of Origin

Czech Republic

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178