PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 630mA Output,

RS Stock No.: 670-0661Brand: PULSManufacturers Part No.: ML15.241Distrelec Article No.: 16996502
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

630mA

Power Rating

15W

Dimensions

22.5 x 75 x 91mm

Height

75mm

Width

22.5mm

Depth

91mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

50mV Pk-Pk

MTBF

7165000h

Load Regulation

100mV

Distrelec Product Id

16996502

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

Stock information temporarily unavailable.

P.O.A.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 630mA Output,

P.O.A.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 630mA Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

630mA

Power Rating

15W

Dimensions

22.5 x 75 x 91mm

Height

75mm

Width

22.5mm

Depth

91mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

50mV Pk-Pk

MTBF

7165000h

Load Regulation

100mV

Distrelec Product Id

16996502

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178