PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 15V dc dc Output, 4.2A Output, 50W

RS Stock No.: 424-6294Brand: PULSManufacturers Part No.: ML50.102Distrelec Article No.: 16996507
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

4.2A

Dimensions

45 x 75 x 91mm

Height

75mm

Width

45mm

Depth

91mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Minimum Temperature

-10°C

Load Regulation

360mV

MTBF

600000h

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178

P.O.A.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 15V dc dc Output, 4.2A Output, 50W

P.O.A.

PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 15V dc dc Output, 4.2A Output, 50W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

PULS

Series

MiniLine MLY

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

4.2A

Dimensions

45 x 75 x 91mm

Height

75mm

Width

45mm

Depth

91mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Minimum Temperature

-10°C

Load Regulation

360mV

MTBF

600000h

Country of Origin

China

Product details

15W to 100W, Switch Mode, MiniLine Series

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment

Approvals

UL/UL Listed for Canada

Standards

EN60950, UL508, CSA22-2 No. 950-M90, EN50178