PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 123-8022Brand: PULSManufacturers Part No.: PIC240.241CDistrelec Article No.: 30045154
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

PIANO

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

49 x 124 x 124mm

Depth

124mm

Height

124mm

Width

49mm

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

MTBF

1588000h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

150mV

Special Features

Compact Design, Cost Effective Design, DC OK Relay Contact

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus Listed, cULus Recognised, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, FCC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, LVD, MIL HDBK 217F, SEMI F47 0706, UL 508, UL 60950-1, VDE 0160

Mounting Type

DIN Rail Mount

Distrelec Product Id

30045154

Product details

PIANO Series DIN Rail Power Supply

With the new PIANO series, PULS-quality DIN Rail power supplies are now available for even the most cost-oriented user. Through an innovative approach, the intrinsic properties of a PULS power supply have now been introduced into a product that also has significant price advantages.
Despite low-cost requirements, an MTBF of more than 1.4 million hours and efficiencies of 90.5% to 95.2% have been achieved. This innovation was made possible by a clever single-board design, cost-saving polycarbonate housing and a design team that was focused on an intelligent design for manufacturability.

Features and Benefits

• DC-OK signal with relay (Except PIC120.242C)
• Operational temperature range of up to 55°C (without derating)
• Large input and output terminals all within a light and compact housing
• Efficiency between 90.5 and 95.2% at 230 V
• Made from high quality polycarbonate
• High service lifetime
• High reliability MTBF (Mean Time Between Failures)
• Light and compact
• Single board design increasing processing reliability

Approvals

PIANO DIN Rail power supplies meet the following standards and approvals:
• IEC / UL 60950-1
• UL 508
• EMC Emission EN 55011/022 Class B
• EMC IEC / EN 61000-6-1 / 61000-6-2 / 61000-6-4
• Degree of pollution IEC 62103: 2
• Mechanical Shock IEC 60068-2-27: 30 g 6 ms, 11 ms 20 g
• Vibration IEC 60068-2-6: 2 g

Stock information temporarily unavailable.

P.O.A.

PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W

P.O.A.

PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

PIANO

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

49 x 124 x 124mm

Depth

124mm

Height

124mm

Width

49mm

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

MTBF

1588000h

Output Voltage Adjustment Range

24 → 28V

Load Regulation

150mV

Special Features

Compact Design, Cost Effective Design, DC OK Relay Contact

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus Listed, cULus Recognised, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, FCC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, LVD, MIL HDBK 217F, SEMI F47 0706, UL 508, UL 60950-1, VDE 0160

Mounting Type

DIN Rail Mount

Distrelec Product Id

30045154

Product details

PIANO Series DIN Rail Power Supply

With the new PIANO series, PULS-quality DIN Rail power supplies are now available for even the most cost-oriented user. Through an innovative approach, the intrinsic properties of a PULS power supply have now been introduced into a product that also has significant price advantages.
Despite low-cost requirements, an MTBF of more than 1.4 million hours and efficiencies of 90.5% to 95.2% have been achieved. This innovation was made possible by a clever single-board design, cost-saving polycarbonate housing and a design team that was focused on an intelligent design for manufacturability.

Features and Benefits

• DC-OK signal with relay (Except PIC120.242C)
• Operational temperature range of up to 55°C (without derating)
• Large input and output terminals all within a light and compact housing
• Efficiency between 90.5 and 95.2% at 230 V
• Made from high quality polycarbonate
• High service lifetime
• High reliability MTBF (Mean Time Between Failures)
• Light and compact
• Single board design increasing processing reliability

Approvals

PIANO DIN Rail power supplies meet the following standards and approvals:
• IEC / UL 60950-1
• UL 508
• EMC Emission EN 55011/022 Class B
• EMC IEC / EN 61000-6-1 / 61000-6-2 / 61000-6-4
• Degree of pollution IEC 62103: 2
• Mechanical Shock IEC 60068-2-27: 30 g 6 ms, 11 ms 20 g
• Vibration IEC 60068-2-6: 2 g